Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 5+ | $8.010 |
| 10+ | $7.640 |
| 25+ | $7.150 |
| 50+ | $6.550 |
| 100+ | $6.350 |
| 250+ | $6.240 |
Product Information
Product Overview
The 16282-3SG-311 is a 3-position Cable Mount Receptacle with gold-plated over nickel (standard) brass socket type contacts. Environmentally-sealed molded thermoplastic Micro-Con-X® connector small enough to fit a 0.53-inch (13.5mm) opening. Construction reduces shock hazards and resists hazardous environmental conditions. The Micro-Con-X® series cable end connector includes weather-tight rubber grommet grip/seal and (1) interfacial O-ring.
- UL recognized black nylon backshell (non-removable snap lock) and coupling ring
- Black Santoprene rubber grommet
- Black neoprene rubber O-ring
- 600V Voltage
- 0.09 to 0.14" Cable output diameter range
- -40 to 115°C Temperature range
- Made in the USA
Applications
Industrial, Automotive, Defence, Military & Aerospace, Logistics, Medical, Communications & Networking, Sensing & Instrumentation, Building Automation
Technical Specifications
Sealed Circular Connector
Cable Mount Receptacle
Solder Socket
Nylon (Polyamide) Body
Brass
IP67, IP69K
Micro-Con-X Series
3Contacts
Bayonet
-
Gold
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate