Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No12CL5MXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7649
Your Part Number
190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 10+ | $13.590 |
| 25+ | $12.690 |
| 100+ | $11.870 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No12CL5MXCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.89K7649
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 12CL5MX is a 5-conductor Cable-mount DIN Male Plug with ground key-rib. Unique 30° turn locking securely fastens two halves of the connector. It mates with lock flange female connectors and receptacles. Insert screw holds insert assembly in shell and also retains locking on shell. The flexible black strain relief with 7/32-inch diameter cable entry. It is made up of nickel-plated die-cast zinc alloy shell, steel receptacle mounting flange receptacle plastic body and insert, silver-plated switching contacts and soft plastic cable relief bushing.
- Heavy duty clamp
- 22AWG Maximum wire size
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 12CL5MX
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
