Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No114BPCXCopy
Newark Part No.10N1264
Product RangeHi-D Jax 11 Series
Your Part Number
344 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.450 |
| 10+ | $3.700 |
| 25+ | $3.430 |
| 50+ | $3.330 |
| 100+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No114BPCXCopy
Newark Part No.10N1264
Product RangeHi-D Jax 11 Series
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Product RangeHi-D Jax 11 Series
SVHCCadmium
Product Overview
The 114BPCX is a 3-conductor Enclosed Phone Jack with double closed circuit and PC terminals. This Hi-D Jax® jack is ideal for panel/chassis and PC board mounting. Unitized moulded housing protects springs, it minimizes leakage and provides low capacity between springs. It is specifically designed for in-circuit (insulated) mounting from mounting surface and have fully protected enclosed internal sleeve feature.
- Provides mechanical and electrical reliability
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Tin Plated Contacts
Product Range
Hi-D Jax 11 Series
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
Cadmium
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
