Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No05AK05XCopy
Newark Part No.89K7636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $39.210 |
| 250+ | $35.230 |
| 500+ | $32.990 |
Price for:Each
Minimum: 100
Multiple: 25
$3,921.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No05AK05XCopy
Newark Part No.89K7636
Technical Datasheet
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type A1/4" Mono Phone Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Made in the USA
Technical Specifications
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
1.8m
Product Range
-
Connector Type A
1/4" Mono Phone Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
