Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFU3032GC2AE2TO-I-LF-1AP-STD
Newark Part No.70AH4103
Product RangeEverbit U-56N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.150 |
| 5+ | $106.200 |
| 10+ | $103.250 |
| 25+ | $101.780 |
| 50+ | $100.300 |
| 100+ | $94.400 |
Price for:Each
Minimum: 1
Multiple: 1
$109.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3032GC2AE2TO-I-LF-1AP-STD
Newark Part No.70AH4103
Product RangeEverbit U-56N Series
Memory Capacity32GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeEverbit U-56N Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
SFU3032GC2AE2TO-I-LF-1AP-STD is a U-56n series industrial USB flash drive (USB 3.1 superspeed, pSLC). This form factor USB 3.1 solid state flash drive with USB Type-A connector. It performs sequential read up to 197MBytes/s, random read IOPS up to 3850 (read performance), sequential write up to 126MBytes/s, random write IOPS up to 2600 (write). It features page based flash management with everbit™ technology for increased endurance and random performance.
- 32GB memory capacity
- Detailed S.M.A.R.T. support and extended vendor information
- LED for operation indication, in-field firmware update
- Gold-plated USB 3.0 type-A connector contacts
- Operating voltage range from 5.0V ± 10%
- 10 years at life begin, 1 year at life end data retention
- Mean time between failure (MTBF) is 3000000 hours at 25°C
- Industrial operating temperature range from -40 °C to 85 °C
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
USB Specification
USB 3.1
Operating Temperature Min
-40°C
Product Range
Everbit U-56N Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate