Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1AM1TO-I-ZK-22P-STDCopy
Newark Part No.98AH5812
Product RangeS-56u Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.310 |
Price for:Each
Minimum: 1
Multiple: 1
$86.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1AM1TO-I-ZK-22P-STDCopy
Newark Part No.98AH5812
Product RangeS-56u Series
Technical Datasheet
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity16GB
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeS-56u Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
16GB
Operating Temperature Min
-40°C
Product Range
S-56u Series
Technical Docs (3)
Alternatives for SFSD016GN1AM1TO-I-ZK-22P-STD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
