New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Flash Memory Cards
                                                                                                  Print Page

                                                                                                  SFSD016GL1AS1TO-E-QG-221-STD

                                                                                                  Flash Memory Card, SLC, SD / SDHC Card, UHS-3, Class 10, Video 30, 16 GB, 3.3 V, -25 °C, 85 °C

                                                                                                  SWISSBIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SWISSBIT SFSD016GL1AS1TO-E-QG-221-STD
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFSD016GL1AS1TO-E-QG-221-STD
                                                                                                  Newark Part No.57AK7445
                                                                                                  Product RangeS-600 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$317.160
                                                                                                  5+$299.280
                                                                                                  10+$281.380
                                                                                                  25+$268.240
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $317.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SWISSBIT
                                                                                                  ManufacturerSWISSBIT
                                                                                                  Manufacturer Part NoSFSD016GL1AS1TO-E-QG-221-STD
                                                                                                  Newark Part No.57AK7445
                                                                                                  Product RangeS-600 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flash Memory Card TypeSD / SDHC Card, UHS-3, Class 10, Video 30
                                                                                                  Memory Capacity16GB
                                                                                                  Supply Voltage Nom3.3V
                                                                                                  Product RangeS-600 Series
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  SFSD016GL1AS1TO-E-QG-221-STD is a S-600 series industrial SD/SDHC memory card. Optimized FW algorithms especially for read/write access, highest random write performance and best endurance with long data retention. This features designed for usage in applications with highest requirements regarding reliability like data logging, POS/POI, medical and other demanding use-cases, especially suitable for intensive read/write operations, equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that the maximum write endurance of the device is guaranteed. This optimized for high read/write traffic for demanding industrial applications. The read commands are monitored and the content is refreshed when critical levels have occurred. The interruptible background process maintain the user data for read disturb effects or retention degradation due to high temperature effects.

                                                                                                  • Standard SD memory card 1.259 x 0.944 x 0.082inch, write protect slider form factor
                                                                                                  • Fully compliant with SD memory card specification 5.0 (4 to 32GB) / 3.0 (512MB to 2GB)
                                                                                                  • Up to speed class 10/U3/V30 according SD5.0 specification, fully compatible with UHS-I/SDR104 hosts
                                                                                                  • SD2.0 SDHC backward compliant, default speed and high speed mode, FAT16 / FAT32
                                                                                                  • Support SD SPI mode compatibility, SD default speed, SD high speed, SD UHS-I performance
                                                                                                  • Reliability, shock/vibration, electromagnetic compatibility test
                                                                                                  • Near miss ECC technology, high reliability, SLC flash, manufactured in a TS 16949 certified factory
                                                                                                  • Number of card insertions/removals 20,000, controlled “locked” BOM & PCN process
                                                                                                  • 16Gbytes capacity
                                                                                                  • Extended operating temperature range from -25°C to 85°C

                                                                                                  Technical Specifications

                                                                                                  Flash Memory Card Type

                                                                                                  SD / SDHC Card, UHS-3, Class 10, Video 30

                                                                                                  Supply Voltage Nom

                                                                                                  3.3V

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Memory Capacity

                                                                                                  16GB

                                                                                                  Product Range

                                                                                                  S-600 Series

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for SFSD016GL1AS1TO-E-QG-221-STD

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.