| Quantity | Price |
|---|---|
| 1+ | $45.270 |
| 5+ | $43.630 |
| 10+ | $41.990 |
| 25+ | $40.490 |
| 50+ | $39.480 |
| 100+ | $34.600 |
Product Information
Product Overview
SFSD008GN1AM1MT-I-5E-21Q-STD is an S-58u high-reliability series industrial microSDHC memory card. This optimized FW algorithms especially for read/write access, highest random write performance and, best endurance with long data retention. It equals wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that, the maximum write endurance of the device is guaranteed. This is optimized for high read/write traffic for demanding industrial applications. It is specially developed for high random write performance and best endurance. The read commands are monitored and the content is refreshed when critical levels have occurred. The interruptible background process maintains the user data for read-disturb effects or retention degradation due to high-temperature effects.
- Operating voltage range from 2.7 to 3.6V, data retention is 10years at life begin
- High performance 6.10 specification, SD burst up to 104MB/s, 1 year at life end
- Especially suitable for intensive read/write operations, advanced power-off reliability technology
- Advanced power-off reliability technology, wear Levelling technology
- Read disturb management, data care management
- Near miss ECC technology, diagnostic features with life time monitoring tool support
- FW is designed to ensure highest reliability at lowest possible DPPM rates
- SD memory card controller S-5x platform technology, 1 flash channel
- Density is 8GBytes, 3D TLC MONO (single die package) die classification, single nCE & R/nB pin mode
- Industrial temperature range from -40°C to 85°C, length is 0.59", width is 0.43", thickness is 0.02"
Technical Specifications
MicroSDHC Card, UHS-1, Class 10
3.3V
-40°C
No SVHC (15-Jan-2018)
8GB
S-58u Series
85°C
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate