Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GV2AK4TO-I-8C-236-STDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AH9240
Product RangeX-75s Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,668.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2,668.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GV2AK4TO-I-8C-236-STDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AH9240
Product RangeX-75s Series
Technical Datasheet
Drive TypeInternal
Form FactorSlim SATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity960GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed565MB/s
Sequential Write Speed495MB/s
Random Read up to Speed73600
Random Write up to Speed67300
Product RangeX-75s Series
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
TLC NAND
Sequential Read Speed
565MB/s
Random Read up to Speed
73600
Product Range
X-75s Series
Operating Temperature Min
-40°C
SVHC
Lead (10-Jun-2022)
Form Factor
Slim SATA
Memory Capacity
960GB
Encryption Type
AES 256-bit
Sequential Write Speed
495MB/s
Random Write up to Speed
67300
Supply Voltage Nom
5V
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
