Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA320GS2AK4TO-I-8C-22P-STDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AH9218
Product RangeX-76 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,816.650 |
Price for:Each
Minimum: 1
Multiple: 1
$2,816.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA320GS2AK4TO-I-8C-22P-STDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AH9218
Product RangeX-76 Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity320GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed560MB/s
Sequential Write Speed450MB/s
Random Read up to Speed74000
Random Write up to Speed76900
Supply Voltage Nom5V
Product RangeX-76 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
74000
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
SVHC
Lead (10-Jun-2022)
Form Factor
2.5 Inch
Memory Capacity
320GB
Encryption Type
AES 256-bit
Sequential Write Speed
450MB/s
Random Write up to Speed
76900
Product Range
X-76 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
