Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GU4AA4TO-I-HC-226-STDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AH3933
Product Rangedurabit X-60m Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2,502.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2,502.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA240GU4AA4TO-I-HC-226-STDCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.70AH3933
Product Rangedurabit X-60m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity240GB
Flash Memory TypeMLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed520MB/s
Sequential Write Speed355MB/s
Random Read up to Speed75000
Random Write up to Speed75000
Supply Voltage Nom3.3V
Product Rangedurabit X-60m Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
520MB/s
Random Read up to Speed
75000
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Form Factor
mSATA
Memory Capacity
240GB
Encryption Type
AES 256-bit
Sequential Write Speed
355MB/s
Random Write up to Speed
75000
Product Range
durabit X-60m Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
