Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA064GU1AA4TO-I-QC-216-STDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91Y6985
Product RangeX-600m Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,173.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,173.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA064GU1AA4TO-I-QC-216-STDCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.91Y6985
Product RangeX-600m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
Drive InterfaceSATA 6 Gb/s (SATA III)
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity64GB
Flash Memory TypeSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed520MB/s
Sequential Write Speed405MB/s
Random Read up to Speed76000
Random Write up to Speed7300
Supply Voltage Nom3.3V
Operating Temperature Range-40°C to +85°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-600m Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Drive Interface
SATA 6 Gb/s (SATA III)
Memory Capacity
64GB
Encryption Type
AES 256-bit
Sequential Write Speed
405MB/s
Random Write up to Speed
7300
Operating Temperature Range
-40°C to +85°C
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Form Factor
mSATA
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
520MB/s
Random Read up to Speed
76000
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Product Range
X-600m Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
