Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA060GU2AK1TO-C-6B-236-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH3831
Product RangeX-75m Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.500 |
Price for:Each
Minimum: 1
Multiple: 1
$139.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA060GU2AK1TO-C-6B-236-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.70AH3831
Product RangeX-75m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity60GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed355MB/s
Sequential Write Speed145MB/s
Random Read up to Speed26100
Random Write up to Speed35200
Supply Voltage Nom3.3V
Product RangeX-75m Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
355MB/s
Random Read up to Speed
26100
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
mSATA
Memory Capacity
60GB
Encryption Type
Non-Encrypted
Sequential Write Speed
145MB/s
Random Write up to Speed
35200
Product Range
X-75m Series
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
