Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GM3AA4TO-C-DB-626-STD
Newark Part No.70AH3786
Product RangeX-600m2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $388.960 |
| 5+ | $383.520 |
| 10+ | $378.080 |
| 25+ | $356.320 |
Price for:Each
Minimum: 1
Multiple: 1
$388.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GM3AA4TO-C-DB-626-STD
Newark Part No.70AH3786
Product RangeX-600m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity32GB
Flash Memory TypeSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed520MB/s
Sequential Write Speed250MB/s
Random Read up to (IOPS)76k
Random Write up to (IOPS)54k
Supply Voltage Nom3.3V
Product RangeX-600m2 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
520MB/s
Random Read up to (IOPS)
76k
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
32GB
Encryption Type
Non-Encrypted
Sequential Write Speed
250MB/s
Random Write up to (IOPS)
54k
Product Range
X-600m2 Series
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate