Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GU2AK1TO-I-5S-236-STD
Newark Part No.70AH3776
Product RangeX-75m Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $240.880 |
Price for:Each
Minimum: 1
Multiple: 1
$240.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GU2AK1TO-I-5S-236-STD
Newark Part No.70AH3776
Product RangeX-75m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity30GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed565MB/s
Sequential Write Speed495MB/s
Random Read up to Speed7187500
Random Write up to Speed7753900
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-75m Series
SVHCLead
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
TLC NAND
Sequential Read Speed
565MB/s
Random Read up to Speed
7187500
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
Lead
Form Factor
mSATA
Memory Capacity
30GB
Encryption Type
AES 256-bit
Sequential Write Speed
495MB/s
Random Write up to Speed
7753900
Operating Temperature Min
-40°C
Product Range
X-75m Series
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
