Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GS2AK1TO-C-5S-236-STD
Newark Part No.70AH3773
Product RangeX-73 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.970 |
| 5+ | $72.940 |
| 10+ | $70.910 |
| 25+ | $69.900 |
| 50+ | $68.890 |
| 100+ | $64.840 |
Price for:Each
Minimum: 1
Multiple: 1
$74.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA030GS2AK1TO-C-5S-236-STD
Newark Part No.70AH3773
Product RangeX-73 Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity30GB
Flash Memory Type3D TLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed185MB/s
Sequential Write Speed48MB/s
Random Read up to (IOPS)17.5k
Random Write up to (IOPS)11.7k
Product RangeX-73 Series
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
185MB/s
Random Read up to (IOPS)
17.5k
Product Range
X-73 Series
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
2.5 Inch
Memory Capacity
30GB
Encryption Type
Non-Encrypted
Sequential Write Speed
48MB/s
Random Write up to (IOPS)
11.7k
Supply Voltage Nom
5V
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate