Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GU3AA2TO-I-DB-226-STD
Newark Part No.70AH3746
Product RangeX-600m Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.350 |
| 5+ | $272.490 |
| 10+ | $268.620 |
| 25+ | $253.160 |
Price for:Each
Minimum: 1
Multiple: 1
$276.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GU3AA2TO-I-DB-226-STD
Newark Part No.70AH3746
Product RangeX-600m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity16GB
Flash Memory TypeSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed470MB/s
Sequential Write Speed125MB/s
Random Read up to (IOPS)63k
Random Write up to (IOPS)30.5k
Product RangeX-600m Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
470MB/s
Random Read up to (IOPS)
63k
Product Range
X-600m Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
mSATA
Memory Capacity
16GB
Encryption Type
Non-Encrypted
Sequential Write Speed
125MB/s
Random Write up to (IOPS)
30.5k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate