Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GU3AA2TO-C-DB-226-STD
Newark Part No.70AH3745
Product RangeX-600m Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $222.440 |
| 5+ | $219.330 |
| 10+ | $216.220 |
| 25+ | $203.770 |
Price for:Each
Minimum: 1
Multiple: 1
$222.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GU3AA2TO-C-DB-226-STD
Newark Part No.70AH3745
Product RangeX-600m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity16GB
Flash Memory TypeSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed470MB/s
Sequential Write Speed125MB/s
Random Read up to Speed63000
Random Write up to Speed30500
Product RangeX-600m Series
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
470MB/s
Random Read up to Speed
63000
Product Range
X-600m Series
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
mSATA
Memory Capacity
16GB
Encryption Type
Non-Encrypted
Sequential Write Speed
125MB/s
Random Write up to Speed
30500
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
