Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GM3AA2TO-C-DB-526-STDCopy
Newark Part No.70AH3739
Product RangeX-600m2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GM3AA2TO-C-DB-526-STDCopy
Newark Part No.70AH3739
Product RangeX-600m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity16GB
Flash Memory TypeSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed470MB/s
Sequential Write Speed125MB/s
Random Read up to Speed63000
Random Write up to Speed30500
Product RangeX-600m2 Series
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
470MB/s
Random Read up to Speed
63000
Product Range
X-600m2 Series
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
16GB
Encryption Type
Non-Encrypted
Sequential Write Speed
125MB/s
Random Write up to Speed
30500
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
