Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GM3AA1TO-C-LB-52P-STD
Newark Part No.43AC1113
Product Rangeeverbit X-66m2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.170 |
Price for:Each
Minimum: 1
Multiple: 1
$144.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA016GM3AA1TO-C-LB-52P-STD
Newark Part No.43AC1113
Product Rangeeverbit X-66m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity16GB
Flash Memory TypepSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed300MB/s
Sequential Write Speed110MB/s
Random Read up to Speed32000
Random Write up to Speed27000
Product Rangeeverbit X-66m2 Series
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
300MB/s
Random Read up to Speed
32000
Product Range
everbit X-66m2 Series
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
16GB
Encryption Type
Non-Encrypted
Sequential Write Speed
110MB/s
Random Write up to Speed
27000
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
