Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GS2AK1TO-C-5S-22P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH9172
Product RangeX-76 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.960 |
Price for:Each
Minimum: 1
Multiple: 1
$124.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GS2AK1TO-C-5S-22P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83AH9172
Product RangeX-76 Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity10GB
Flash Memory TypepSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed230MB/s
Sequential Write Speed90MB/s
Random Read up to Speed17500
Random Write up to Speed22500
Supply Voltage Nom-
Product RangeX-76 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
230MB/s
Random Read up to Speed
17500
Supply Voltage Nom
-
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
2.5 Inch
Memory Capacity
10GB
Encryption Type
Non-Encrypted
Sequential Write Speed
90MB/s
Random Write up to Speed
22500
Product Range
X-76 Series
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
