Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA008GU3AA1TO-C-DB-226-STD
Newark Part No.70AH3723
Product RangeX-600m Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA008GU3AA1TO-C-DB-226-STD
Newark Part No.70AH3723
Product RangeX-600m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity8GB
Flash Memory TypeSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed245MB/s
Sequential Write Speed65MB/s
Random Read up to (IOPS)32k
Random Write up to (IOPS)16.5k
Supply Voltage Nom3.3V
Product RangeX-600m Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
245MB/s
Random Read up to (IOPS)
32k
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
mSATA
Memory Capacity
8GB
Encryption Type
Non-Encrypted
Sequential Write Speed
65MB/s
Random Write up to (IOPS)
16.5k
Product Range
X-600m Series
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate