Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFPC160GM1AG2TO-C-8C-51P-STD
Newark Part No.38AJ5608
Product RangeN-16m2 2280 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $310.960 |
| 5+ | $306.610 |
| 10+ | $302.260 |
| 25+ | $284.860 |
Price for:Each
Minimum: 1
Multiple: 1
$310.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC160GM1AG2TO-C-8C-51P-STD
Newark Part No.38AJ5608
Product RangeN-16m2 2280 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 3 x 2, NVMe
Memory Capacity160GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed1600MB/s
Sequential Write Speed1000MB/s
Random Read up to (IOPS)180k
Random Write up to (IOPS)180k
Product RangeN-16m2 2280 Series
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 2, NVMe
Flash Memory Type
pSLC NAND
Sequential Read Speed
1600MB/s
Random Read up to (IOPS)
180k
Product Range
N-16m2 2280 Series
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
160GB
Encryption Type
AES 256-bit
Sequential Write Speed
1000MB/s
Random Write up to (IOPS)
180k
Supply Voltage Nom
-
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate