Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFPC010GM1EC1TO-C-5E-12P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AK9086
Product RangeN-26m2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.050 |
Price for:Each
Minimum: 1
Multiple: 1
$94.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC010GM1EC1TO-C-5E-12P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.60AK9086
Product RangeN-26m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity10GB
Flash Memory TypepSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed297MB/s
Sequential Write Speed103MB/s
Random Read up to Speed21000
Random Write up to Speed20000
Product RangeN-26m2 Series
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
pSLC NAND
Sequential Read Speed
297MB/s
Random Read up to Speed
21000
Product Range
N-26m2 Series
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2242
Memory Capacity
10GB
Encryption Type
Non-Encrypted
Sequential Write Speed
103MB/s
Random Write up to Speed
20000
Supply Voltage Nom
-
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
