Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFPC005GM1EC1TO-I-5E-51P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38AJ5555
Product RangeN-26m2 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $461.260 |
Price for:Each
Minimum: 1
Multiple: 1
$461.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC005GM1EC1TO-I-5E-51P-STDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38AJ5555
Product RangeN-26m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe
Memory Capacity5GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed297MB/s
Sequential Write Speed293MB/s
Random Read up to Speed21000
Random Write up to Speed20000
Supply Voltage Nom3.3V
Product RangeN-26m2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe
Flash Memory Type
pSLC NAND
Sequential Read Speed
297MB/s
Random Read up to Speed
21000
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Form Factor
M.2 2280
Memory Capacity
5GB
Encryption Type
AES 256-bit
Sequential Write Speed
293MB/s
Random Write up to Speed
20000
Product Range
N-26m2 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
