Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFEM4096B1EA1TO-I-GE-12P-STD
Newark Part No.70AH3691
Product Range3.3V eMMC NAND Flash Memories
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.640 |
| 5+ | $18.920 |
| 10+ | $18.200 |
| 25+ | $17.620 |
| 50+ | $17.190 |
| 100+ | $16.770 |
| 250+ | $16.100 |
Price for:Each
Minimum: 1
Multiple: 1
$19.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEM4096B1EA1TO-I-GE-12P-STD
Newark Part No.70AH3691
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypepSLC NAND
Memory Size4GB
Memory Density4GB
Memory Configuration-
Flash Memory Configuration-
Interfaces-
IC Interface Type-
IC Case / PackageBGA
Memory Case StyleBGA
No. of Pins153Pins
Clock Frequency200MHz
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Type
pSLC NAND
Memory Density
4GB
Flash Memory Configuration
-
IC Interface Type
-
Memory Case Style
BGA
Clock Frequency
200MHz
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Size
4GB
Memory Configuration
-
Interfaces
-
IC Case / Package
BGA
No. of Pins
153Pins
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate