
Need more?
| Quantity | Price |
|---|---|
| 1+ | $91.340 |
Product Information
Product Overview
SFEM032GB1ED1TO-I-5E-311-STD is an EM-30 series industrial e·MMC memory. Multiple 3D TLC or enhanced/reliable mode partitions user configurable according to e·MMC Spec 5.1. This high-performance e·MMC 5.1 specification, eleven-wire bus and a hardware reset. Equal wear levelling of static and dynamic data. The wear levelling assures that dynamic data as well as static data is balanced evenly across the memory. With that, the maximum write endurance of the device is ensured. Read disturb management. The read commands per region are monitored and the content is conditionally refreshed when critical levels have occurred. Auto read refresh, the interruptible background process maintains the user data for read disturb effects or retention degradation due to high temperature effects. Diagnostic features with device health report according to e·MMC Spec 5.1, and detailed. Lifetime Monitor data (Swissbit proprietary, accessible through standard e·MMC commands).
- Fully compliant with JEDEC e·MMC 5.1 standard (JESD84-B51)
- 100-ball BGA, 1mm pitch, 3D TLC NAND base technology
- Power supply (low-power CMOS technology) VCCQ 1.7V to 1.95V or 2.7V to 3.6V e·MMC supply
- Power-fail data loss protection, wear levelling technology
- Designed with sophisticated firmware architecture for industrial and embedded markets
- Discard and sanitize, trim, boot operation mode and alternative boot operation mode
- Replay protected memory block (RPMB), high reliability
- Intensive write applications should use the enhanced/reliable mode
- FW1 is default, 32GB density, length is 0.70″, width is 0.55″, thickness is 0.55″ max
- Industrial temperature range from -40°C to 85°C
Technical Specifications
3D TLC NAND
32GB
-
-
BGA
200MHz
-
3.6V
Surface Mount
85°C
MSL 3 - 168 hours
32GB
-
-
BGA
100Pins
200MHz
2.7V
-
-40°C
3.3V eMMC NAND Flash Memories
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
