
| Quantity | Price |
|---|---|
| 1+ | $370.600 |
Product Information
Product Overview
Swissbit® C-56 CompactFlash™ card is an established removable device for industrial and NetCom applications as boot device or data storage. The C-56 is using a page based flash translation layer (FTL) mapping which allows high write data volume especially for logging of small data packages while maintaining best endurance. Multiple firmware features as global, static and dynamic wear leveling, bad block remapping and a sophisticated page based mapping leverage best in class endurance even for critical application. Data care management provides at the same time best retention for infrequently written data sections. The C-56 has an internal high performance 32-bit RISC controller, which manages interface protocols, data storage and retrieval as well as hardware BCH-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The firmware structure and CPU performance enable fast boot times in the system.
- 64GB capacity, pSLC flash
- CompactFlash card type I (1.43" x 1.69" x 0.13")
- Sequential read up to 115MBytes/s, random read IOPS up to 5,000
- Sequential write up to 66MBytes/s, random write IOPS up to 3,300
- Operating voltage of 3.3V/5V
- Commercial temperature range from 0°C to 70°C
- CompactFlash™ specification 5.0 (6.1 compatible)
- Page based FTL for maximum endurance, proven power fail safety
- Security & SBZone protection features available
Technical Specifications
Compact Flash Card, Type I
0°C
C-56 Series
64GB
70°C
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
