Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCE480GW1EB4WD-I-6F-111-STD
Newark Part No.27AK1404
Product RangeG-20 Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $237.680 |
| 5+ | $225.130 |
| 10+ | $212.570 |
| 25+ | $211.670 |
Price for:Each
Minimum: 1
Multiple: 1
$237.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCE480GW1EB4WD-I-6F-111-STD
Newark Part No.27AK1404
Product RangeG-20 Series
Technical Datasheet
Flash Memory Card TypeCFexpress
Memory Capacity480GB
Supply Voltage Nom-
Product RangeG-20 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
CFexpress
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
480GB
Product Range
G-20 Series
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate