Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCE040GW1EB4TO-I-5E-11P-STD
Newark Part No.26AK8185
Product RangeG-26 Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $143.080 |
| 5+ | $137.460 |
| 10+ | $131.850 |
| 25+ | $127.480 |
| 50+ | $124.290 |
Price for:Each
Minimum: 1
Multiple: 1
$143.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCE040GW1EB4TO-I-5E-11P-STD
Newark Part No.26AK8185
Product RangeG-26 Series
Technical Datasheet
Flash Memory Card TypeCFexpress
Memory Capacity40GB
Product RangeG-26 Series
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
CFexpress
Product Range
G-26 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
40GB
Supply Voltage Nom
-
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate