| Quantity | Price |
|---|---|
| 1+ | $82.510 |
| 5+ | $80.280 |
| 10+ | $78.050 |
| 25+ | $76.940 |
| 50+ | $75.820 |
| 100+ | $71.360 |
Product Information
Product Overview
Swissbit® F-86 industrial CFast™ card combines the CompactFlash™ (CF) card form factor and the Serial ATA (SATA) interface into a single product. Swissbit F-86 Solid State Drive (SSD) leverages the CFast SATA industry-standard form factor and connectivity as well as support for AES encryption, end-to-end (E2E) security, and TCG OPAL standards. Combined with a SATA Gen3 controller and Triple-Level Cell (TLC) 3D NAND flash technology, the F-86 realizes a robust non-volatile storage solution for today’s embedded storage applications. CFast™ cards can replace both HDDs and CompactFlash™ cards in applications requiring small form factors, high endurance and the ability to withstand shock, vibration, extreme temperatures and rough environmental conditions. It features DRAM-less, E2E data path protection, advanced wear leveling & bad block management, in-field firmware update and SBLTM Tool & SDK for S.M.A.R.T. based life time monitoring.
- 40GB capacity, pSLC flash
- CFast-sized solid state drive (1.43" x 1.69" x 0.14")
- Read performance: sequential read up to 372MBytes/s, random read 4K up to 13,100 IOPS
- Write performance: sequential write up to 223MBytes/s, random write 4K up to 8,300 IOPS
- Operating voltage of 3.3V
- Commercial temperature range from 0°C to 70°C
- Data Retention of 10 years at life begin, 1 year at life end
- TRIM and NCQ support
Technical Specifications
CFast Card
F-86 Series
0°C
No SVHC (15-Jan-2018)
40GB
3.3V
70°C
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate