Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFCA004GH1AO4TO-I-DA-216-STD
Newark Part No.14AJ2707
Product RangeF-800 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.320 |
| 5+ | $132.420 |
| 10+ | $124.510 |
| 25+ | $118.710 |
| 50+ | $114.490 |
| 100+ | $108.890 |
Price for:Each
Minimum: 1
Multiple: 1
$140.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCA004GH1AO4TO-I-DA-216-STD
Newark Part No.14AJ2707
Product RangeF-800 Series
Technical Datasheet
Flash Memory Card TypeCFast Card, Industrial
Memory Capacity4GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF-800 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Card Type
CFast Card, Industrial
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Memory Capacity
4GB
Operating Temperature Min
-40°C
Product Range
F-800 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate