Print Page
URG1608L-332-L-T05
SMD Chip Resistor, 3.3 kohm, ± 0.01%, 62.5 mW, 0603 [1608 Metric], Metal Film (Thin Film)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoURG1608L-332-L-T05
Newark Part No.49Y8974
Product RangeURG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 400+ | $5.530 |
| 800+ | $5.380 |
| 1600+ | $5.060 |
| 2400+ | $4.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,765.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoURG1608L-332-L-T05
Newark Part No.49Y8974
Product RangeURG Series
Technical Datasheet
Resistance3.3kohm
Resistance Tolerance± 0.01%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability, Precision
Product RangeURG Series
Temperature Coefficient± 2ppm/°C
Voltage Rating100V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
URG1608 series is a metal thin film chip resistor. Typical applications include industrial measurement instrumentation, electrical scales, high precision sensors and medical electronics.
- Highest reliability and precision
- Tightest resistance tolerance is +/-0.01%
- Smallest temperature coefficient of resistance is ±1ppm/℃
- Long term stability with inorganic passivation
- Thin film structure enabling low noise and anti-sulfur
- Operating temperature range -55°C to 155°C
- AEC-Q200 compliant
Technical Specifications
Resistance
3.3kohm
Power Rating
62.5mW
Resistor Technology
Metal Film (Thin Film)
Product Range
URG Series
Voltage Rating
100V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.01%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 2ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate