Print Page
RR1220P-304-B-T5
SMD Chip Resistor, RR Series, 300 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-304-B-T5
Newark Part No.28K1126
Product RangeRR Series
Technical Datasheet
Resistance300kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
300kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RR1220P-304-B-T5
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate