Print Page
RR1220P-3012-B-M-T5
SMD Chip Resistor, 30.1 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision
2,940 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.355 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 25+ | $0.297 |
| 100+ | $0.273 |
| 250+ | $0.170 |
| 500+ | $0.141 |
| 1000+ | $0.119 |
| 2500+ | $0.092 |
| 5000+ | $0.077 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.086 |
| 10000+ | $0.077 |
| 15000+ | $0.063 |
| 25000+ | $0.054 |
| 50000+ | $0.050 |
| 125000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR1220P-3012-B-M-T5Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28K1117
Re-Reel28K1116RL
Cut Tape28K1116
Product RangeRR Series
Technical Datasheet
Resistance30.1kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
30.1kohm
Power Rating
100mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0805 [2012 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RR1220P-3012-B-M-T5
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RR1220P-3012-B-M-T5 SMD Chip Resistor, 30.1 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/28K0719-40.jpg)