Print Page
RL1220S-R20-F
SMD Current Sense Resistor, RL Series, 200 mohm, RL Series, 0805 [2012 Metric], 250 mW, ± 1%
1,837 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.170 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.170 |
| 25+ | $0.081 |
| 100+ | $0.072 |
| 250+ | $0.061 |
| 500+ | $0.055 |
| 1000+ | $0.050 |
| 2500+ | $0.045 |
| 5000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.042 |
| 10000+ | $0.039 |
| 15000+ | $0.038 |
| 25000+ | $0.037 |
| 50000+ | $0.036 |
| 125000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RL1220S-R20-FCopy |
| Manufacturer Standard Lead Time | 37 weeks |
| Newark Part No. | Full Reel28K1617 Re-Reel28K1616RL Cut Tape28K1616 |
| Product Range | RL Series |
| Technical Datasheet | |
| Resistance | 200mohm |
| Product Range | RL Series |
| Resistor Case / Package | 0805 [2012 Metric] |
| Power Rating | 250mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thin Film |
| Temperature Coefficient | 0 to +200ppm/°C |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Product Height | 0.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The RL1220S-R20-F is a Chip Resistor with a thin film element. This RL series low resistance SMD current sense resistor offered in international standard size and exhibit excellent performance in resistance, noise performance, surface heat distribution and a lower surface temperature.
- Detects high-precision current
Technical Specifications
| Resistance | 200mohm |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | 0 to +200ppm/°C |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | RL Series |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thin Film |
| Product Length | 2.01mm |
| Product Height | 0.4mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for RL1220S-R20-F
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
![SUSUMU RL1220S-R20-F SMD Current Sense Resistor, RL Series, 200 mohm, RL Series, 0805 [2012 Metric], 250 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/5203997.jpg)