Print Page
RL0816T-R033-F
SMD Current Sense Resistor, 0.033 ohm, RL Series, 0603 [1608 Metric], 250 mW, ± 1%, Thin Film
296 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.270 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 25+ | $0.128 |
| 100+ | $0.115 |
| 250+ | $0.099 |
| 500+ | $0.089 |
| 1000+ | $0.080 |
| 2500+ | $0.073 |
| 5000+ | $0.066 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.066 |
| 15000+ | $0.061 |
| 25000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL0816T-R033-FCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel43T3212
Re-Reel37AK5234RL
Cut Tape37AK5234
Product RangeRL Series
Technical Datasheet
Resistance0.033ohm
Product RangeRL Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0ppm/°C to +350ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/°C to +350ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
250mW
Resistor Technology
Thin Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RL0816T-R033-F SMD Current Sense Resistor, 0.033 ohm, RL Series, 0603 [1608 Metric], 250 mW, ± 1%, Thin Film](https://www.newark.com/productimages/standard/en_US/37AK5241-40.jpg)