Print Page
RG1005PD-KIT
Resistor Kit, 5820-Piece, 10ohm to 100kohm 0402 Thin Film Resistors
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RG1005PD-KITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 85K1508 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.610 |
| 5+ | $144.580 |
| 10+ | $142.400 |
| 25+ | $133.780 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$146.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RG1005PD-KITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 85K1508 |
| Technical Datasheet | |
| Kit Contents | 5820-Pcs of 10ohm to 100kohm 0402 Size Thin Film Resistors |
| Power Rating | 31.25mW, 62.5mW & 125mW |
| Range of Resistor Values | 10ohm 100kohm |
| Resistance Tolerance | ± 0.5% |
| No. of Items in Kit | 5820 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Kit Contents | 5820-Pcs of 10ohm to 100kohm 0402 Size Thin Film Resistors |
|---|---|
| Range of Resistor Values | 10ohm 100kohm |
| No. of Items in Kit | 5820 |
| SVHC | No SVHC (04-Feb-2026) |
| Power Rating | 31.25mW, 62.5mW & 125mW |
|---|---|
| Resistance Tolerance | ± 0.5% |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |