Print Page
RG1005P-1242-B-T5
SMD Chip Resistor, 12.4 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant
3,940 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.059 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.165 | $0.059 |
| 25+ | $0.123 | $0.059 |
| 50+ | $0.119 | $0.059 |
| 100+ | $0.116 | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.104 |
| 10000+ | $0.091 |
| 20000+ | $0.081 |
| 30000+ | $0.075 |
| 50000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1005P-1242-B-T5Copy
Newark Part No.
Full Reel62M3412
Re-Reel70AC1337
Cut Tape70AC1337
Product RangeRG Series
Technical Datasheet
Resistance12.4kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Product RangeRG Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
12.4kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0402 [1005 Metric]
Product Range
RG Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for RG1005P-1242-B-T5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RG1005P-1242-B-T5 SMD Chip Resistor, 12.4 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4797790.jpg)