Print Page
RG1005P-1242-B-T5
SMD Chip Resistor, 12.4 kohm, ± 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.104 |
| 10000+ | $0.091 |
| 20000+ | $0.081 |
| 30000+ | $0.075 |
| 50000+ | $0.068 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRG1005P-1242-B-T5
Newark Part No.62M3412
Product RangeRG Series
Technical Datasheet
Resistance12.4kohm
Resistor Case / Package0402 [1005 Metric]
Resistance Tolerance± 0.1%
Power Rating63mW
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeRG Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
12.4kohm
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Product Range
RG Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
0402 [1005 Metric]
Power Rating
63mW
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for RG1005P-1242-B-T5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate