Print Page
PAT0510S-C-8DB-T10
Chip Attenuator, High Precision, 8 dB, 0 Hz-10 GHz, SMD, 4-Pin, -55 °C to 125 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoPAT0510S-C-8DB-T10
Newark Part No.41T5813
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.058 |
| 20000+ | $0.050 |
| 30000+ | $0.047 |
| 50000+ | $0.041 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPAT0510S-C-8DB-T10
Newark Part No.41T5813
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Max10GHz
Frequency Response RF Min0Hz
Frequency Min0Hz
Frequency Response RF Max10GHz
RF Attenuator Type-
Insertion Loss-
Control Voltage Min-
Control Voltage Max-
RF Input Power-
Input Power Max-
RF IC Case StyleSMD
Attenuation - Typical8dB
IC Case / PackageSMD
No. of Pins4Pins
Operating Temperature Max125°C
Operating Temperature Min-55°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Response RF Min
0Hz
Frequency Response RF Max
10GHz
Insertion Loss
-
Control Voltage Max
-
Input Power Max
-
Attenuation - Typical
8dB
No. of Pins
4Pins
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Frequency Max
10GHz
Frequency Min
0Hz
RF Attenuator Type
-
Control Voltage Min
-
RF Input Power
-
RF IC Case Style
SMD
IC Case / Package
SMD
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Alternatives for PAT0510S-C-8DB-T10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate