Print Page
PAT0510S-C-3DB-T10
Chip Attenuator, High Precision, 3 dB, 0 Hz-10 GHz, SMD, 4-Pin, -55 °C to 125 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | PAT0510S-C-3DB-T10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel32M0435 Re-Reel72AK4949RL Cut Tape72AK4949 |
| Your Part Number | |
| Technical Datasheet |
19,196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.087 |
| 100+ | $0.080 |
| 250+ | $0.075 |
| 500+ | $0.072 |
| 1000+ | $0.069 |
| 2500+ | $0.066 |
| 5000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.061 |
| 20000+ | $0.060 |
| 30000+ | $0.059 |
| 50000+ | $0.057 |
| 100000+ | $0.056 |
| 250000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | PAT0510S-C-3DB-T10Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | Full Reel32M0435 Re-Reel72AK4949RL Cut Tape72AK4949 |
| Technical Datasheet | |
| Frequency Max | 10GHz |
| RF Primary Function | Transceiver |
| Frequency Response RF Min | 0Hz |
| Frequency Min | 0Hz |
| Frequency Response RF Max | 10GHz |
| RF Attenuator Type | - |
| Insertion Loss | - |
| Control Step Size | 1dB |
| Third Order Intercept Point IIP3 Typ | - |
| Control Voltage Min | - |
| Interfaces | - |
| Control Voltage Max | - |
| Input Power Max | - |
| RF Input Power | - |
| RF IC Case Style | SMD |
| Control Bits | - |
| Attenuation Typ | 3dB |
| Attenuation Min | - |
| Attenuation Max | - |
| IC Case / Package | SMD |
| No. of Pins | 4Pins |
| Operating Temperature Max | 125°C |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Max | 10GHz |
|---|---|
| Frequency Response RF Min | 0Hz |
| Frequency Response RF Max | 10GHz |
| Insertion Loss | - |
| Third Order Intercept Point IIP3 Typ | - |
| Interfaces | - |
| Input Power Max | - |
| RF IC Case Style | SMD |
| Attenuation Typ | 3dB |
| Attenuation Max | - |
| No. of Pins | 4Pins |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| RF Primary Function | Transceiver |
|---|---|
| Frequency Min | 0Hz |
| RF Attenuator Type | - |
| Control Step Size | 1dB |
| Control Voltage Min | - |
| Control Voltage Max | - |
| RF Input Power | - |
| Control Bits | - |
| Attenuation Min | - |
| IC Case / Package | SMD |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |