Print Page
KRL3264E-C-R820-F-T1
SMD Current Sense Resistor, 0.82 ohm, KRL Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU KRL3264E-C-R820-F-T1 SMD Current Sense Resistor, 0.82 ohm, KRL Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Foil](https://www.newark.com/productimages/standard/en_US/5016742.jpg)
ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R820-F-T1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel50Y2617
Re-Reel70AC1784RL
Cut Tape70AC1784
Product RangeKRL Series
Your Part Number
585 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.672 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 25+ | $0.309 |
| 100+ | $0.286 |
| 250+ | $0.259 |
| 500+ | $0.247 |
| 1000+ | $0.213 |
| 2500+ | $0.209 |
| 5000+ | $0.205 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.251 |
| 3000+ | $0.246 |
| 5000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL3264E-C-R820-F-T1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel50Y2617
Re-Reel70AC1784RL
Cut Tape70AC1784
Product RangeKRL Series
Technical Datasheet
Resistance0.82ohm
Product RangeKRL Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length6.3mm
Temperature Coefficient± 50ppm/°C
Product Width3.1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.82ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Product Length
6.3mm
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
2W
Resistor Technology
Metal Foil
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability