Print Page
KRL3216T4A-M-R015-F-T1
SMD Current Sense Resistor, 0.015 ohm, KRL Series, 1206 Wide, 1 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL3216T4A-M-R015-F-T1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel11AC4873
Cut Tape72AC4128
Product RangeKRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.409 | $409.00 |
| Total Price | $409.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.409 |
| 2000+ | $0.399 |
| 3000+ | $0.388 |
| 5000+ | $0.378 |
| 10000+ | $0.366 |
| 25000+ | $0.359 |
| 50000+ | $0.351 |
| 100000+ | $0.344 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.409 |
| 2000+ | $0.399 |
| 3000+ | $0.388 |
| 5000+ | $0.378 |
| 10000+ | $0.366 |
| 25000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL3216T4A-M-R015-F-T1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel11AC4873
Cut Tape72AC4128
Product RangeKRL Series
Technical Datasheet
Resistance0.015ohm
Product RangeKRL Series
Resistor Case / Package1206 Wide
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 35ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
1206 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 35ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate