Print Page
KRL2012E-C-R020-F-T1
SMD Current Sense Resistor, 0.02 ohm, KRL Series, 0805 Wide, 1 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-C-R020-F-T1
Newark Part No.
Full Reel70AC1588
Re-Reel70AC1587
Cut Tape70AC1587
Product RangeKRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.268 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.268 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.213 |
| 2000+ | $0.198 |
| 4000+ | $0.184 |
| 6000+ | $0.172 |
| 10000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL2012E-C-R020-F-T1
Newark Part No.
Full Reel70AC1588
Re-Reel70AC1587
Cut Tape70AC1587
Product RangeKRL Series
Technical Datasheet
Resistance0.02ohm
Product RangeKRL Series
Resistor Case / Package0805 Wide
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length1.25mm
Temperature Coefficient± 50ppm/°C
Product Width2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
0805 Wide
Resistance Tolerance
± 1%
Product Length
1.25mm
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
1W
Resistor Technology
Metal Foil
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for KRL2012E-C-R020-F-T1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate