Print Page
HRG3216Q-27R0-D-T1
SMD Chip Resistor, 27 ohm, ± 0.5%, 1 W, 1206 [3216 Metric], Thin Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![SUSUMU HRG3216Q-27R0-D-T1 SMD Chip Resistor, 27 ohm, ± 0.5%, 1 W, 1206 [3216 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4797790.jpg)
ManufacturerSUSUMU
Manufacturer Part NoHRG3216Q-27R0-D-T1Copy
Newark Part No.
Full Reel13AC1739
Re-Reel70AC1203
Cut Tape70AC1203
Product RangeHRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerSUSUMU
Manufacturer Part NoHRG3216Q-27R0-D-T1Copy
Newark Part No.
Full Reel13AC1739
Re-Reel70AC1203
Cut Tape70AC1203
Product RangeHRG Series
Technical Datasheet
Resistance27ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Product RangeHRG Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 0.5%
Temperature Coefficient± 50ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
27ohm
Power Rating
1W
Resistor Technology
Thin Film
Resistance Tolerance
± 0.5%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
HRG Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for HRG3216Q-27R0-D-T1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate