Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE-SEAL
Manufacturer Part NoWK-5-22C-1/4Copy
Newark Part No.05C0703
Product RangeStandard-K Series
Your Part Number
No Longer Available
Product Information
ManufacturerSURE-SEAL
Manufacturer Part NoWK-5-22C-1/4Copy
Newark Part No.05C0703
Product RangeStandard-K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard-K Series
Circular Connector Shell Style-
No. of Contacts5Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper
IP Rating
-
Product Range
Standard-K Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
