Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE-SEAL
Manufacturer Part NoWK-3-21C-1/2Copy
Newark Part No.66F9602
Product RangeStandard-K Series
Your Part Number
No Longer Available
Product Information
ManufacturerSURE-SEAL
Manufacturer Part NoWK-3-21C-1/2Copy
Newark Part No.66F9602
Product RangeStandard-K Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeStandard-K Series
Circular Connector Shell Style-
No. of Contacts3Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper
IP Rating
-
Product Range
Standard-K Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
