Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE SEAL
Manufacturer Part No120-1873-000Copy
Newark Part No.66F8880
Product RangeSure-Seal Series
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.210 |
| 10+ | $6.620 |
| 25+ | $6.140 |
| 50+ | $5.680 |
| 100+ | $5.320 |
| 250+ | $5.000 |
| 500+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE SEAL
Manufacturer Part No120-1873-000Copy
Newark Part No.66F8880
Product RangeSure-Seal Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Contact TypeCrimp Pin / Socket - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialPVC (Polyvinylchloride) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin Lead
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin / Socket - Contacts Not Supplied
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
Sure-Seal Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Tin Lead
SVHC
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
