Print Page
Image is for illustrative purposes only. Please refer to product description.

5,692 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.270 |
| 25+ | $1.170 |
| 50+ | $1.070 |
| 100+ | $0.996 |
| 250+ | $0.945 |
| 500+ | $0.870 |
| 2500+ | $0.806 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE SEAL
Manufacturer Part No031-1267-001Copy
Newark Part No.66F8892
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
For Use WithSureseal Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
The 031-1267-001 is a circular Socket Contact with crimp termination. The Sure-Seal® contact is unique line of sealed electronic connectors for use in harsh environment applications. Sure-Seal uses innovative technology provides a submersible seal that is resistant to water, fuels and chemicals.
- Flexibility
- Simple design
- Sealed to IP67
- Chemical resistance
- 15A Current rating
Applications
Agriculture, Medical, Automotive, Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Sureseal Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 031-1267-001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
